The Weidmuller DC/DC converter module is a 24V output device with a maximum current of 24A and a power dissipation of 480W. It operates within a temperature range of -25°C to 70°C. The module has a package quantity of one and measures 150mm in length, 130mm in height, and 34mm in width, weighing 0.3kg. It is approved for use in cULus applications.
Weidmuller 1222210000 technical specifications.
| Approvals | cULus |
| Package/Case | Module |
| Current - Output 2 | 24A |
| Depth | 150mm |
| Height | 130mm |
| Input Current | 20A |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 480W |
| Number of Outputs | 1 |
| Output | 24V |
| Package Quantity | 1 |
| Voltage Rating | 24V |
| Weight | 0.3kg |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1222210000 to view detailed technical specifications.
No datasheet is available for this part.