
Weidmuller 1240850000 technical specifications.
| Approvals | CE, cULus |
| Data Rate | 100Mbps |
| Depth | 70mm |
| Height | 115mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 9.6V |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Package Quantity | 1 |
| Ratings | IP30 |
| Weight | 175g |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1240850000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.