Industrial Ethernet switch featuring 8 ports, designed for DIN rail mounting. Operates across a wide temperature range from -40°C to 75°C with an operating supply voltage of 45V. Enclosed in an IP30 rated housing, this interface IC offers CE and cULus approvals. Dimensions are 53.6mm width, 105mm depth, and 135mm height, with a weight of 650g.
Weidmuller 1240940000 technical specifications.
| Approvals | CE, cULus |
| Depth | 105mm |
| Height | 135mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Operating Supply Voltage | 45V |
| Package Quantity | 1 |
| Ratings | IP30 |
| Weight | 650g |
| Width | 53.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1240940000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.