Weidmuller 1240950000 technical specifications.
| Approvals | CE, cULus |
| Depth | 70mm |
| Height | 115mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Ratings | IP30 |
| Weight | 275g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1240950000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.