Weidmuller 1240980000 technical specifications.
| Approvals | CE, cULus |
| Depth | 105mm |
| Height | 135mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 9 |
| Operating Supply Voltage | 45V |
| Ratings | IP30 |
| Weight | 790g |
| Width | 53.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1240980000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.