The Weidmuller 8-Port DIN Rail Power Supply is designed for use in industrial environments. It operates within a temperature range of 0 to 60°C and is rated for use with an operating supply voltage of 45V. The power supply is approved for use in CE and cULus environments and is rated for IP30. It measures 80.2mm in width, 105mm in depth, and 135mm in height, and weighs 1040g.
Weidmuller 1241040000 technical specifications.
| Approvals | CE, cULus |
| Depth | 105mm |
| Height | 135mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Operating Supply Voltage | 45V |
| Ratings | IP30 |
| Weight | 1040g |
| Width | 80.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1241040000 to view detailed technical specifications.
No datasheet is available for this part.