Weidmuller 1241090000 technical specifications.
| Approvals | CE, cULus |
| Depth | 105mm |
| Height | 135mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Operating Supply Voltage | 45V |
| Ratings | IP30 |
| Weight | 1040g |
| Width | 80.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1241090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.