This 16-port power supply is designed for DIN rail mounting and operates within a temperature range of 0 to 60°C. It has a maximum operating voltage of 45V and is rated for IP30. The device is certified for use in CE and cULus environments.
Weidmuller 1241130000 technical specifications.
| Approvals | CE, cULus |
| Depth | 142.7mm |
| Height | 135mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 16 |
| Operating Supply Voltage | 45V |
| Ratings | IP30 |
| Weight | 1586g |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1241130000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.