Weidmuller 1241340000 technical specifications.
| Approvals | CE, cULus |
| Depth | 142.7mm |
| Height | 135mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 18 |
| Ratings | IP30 |
| Weight | 1630g |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1241340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.