Weidmuller 1254880000 technical specifications.
| Approvals | CE, IEC |
| Package/Case | Module |
| Depth | 55mm |
| Dropout Voltage | 9.6V |
| Flammability Rating | UL94 V-0 |
| Height | 79.5mm |
| Leakage Current | 10uA |
| Voltage Rating | 24V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1254880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
