Weidmuller 1277200000 technical specifications.
| Approvals | CE, cULus |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 75mm |
| Length | 56mm |
| Material | Polyester, Glass fibre |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| Series | Klippon® POK |
| Weight | 230g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1277200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.