
The Klippon POK enclosure is a general-purpose enclosure with a grey color and IP66 rating for protection against dust and water. It is made of polyester and glass fibre materials, with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The enclosure measures 160mm in width, 56mm in length, and 75mm in height, and weighs 405g.
Weidmuller 1277400000 technical specifications.
| Approvals | CE, cULus |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 75mm |
| Length | 56mm |
| Material | Polyester, Glass fibre |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| Series | Klippon® POK |
| Weight | 405g |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1277400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
