The Weidmuller 1286580000 is an 8-port industrial Ethernet PHY designed for DIN rail mounting. It operates within a temperature range of -40°C to 75°C and is rated for a maximum supply voltage of 48V. The device meets IP30 ratings for environmental protection and carries cULus approvals. With a depth of 70mm, height of 115mm, and width of 50mm, this device is suitable for industrial applications.
Weidmuller 1286580000 technical specifications.
| Approvals | cULus |
| Depth | 70mm |
| Height | 115mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Ratings | IP30 |
| Weight | 275g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1286580000 to view detailed technical specifications.
No datasheet is available for this part.