This 6-port power supply is designed for DIN rail mounting and operates within a temperature range of -40°C to 75°C. It has a maximum operating supply voltage of 60V and is rated for IP30. The device measures 80mm in width, 131.5mm in depth, and 135mm in height, with a weight of 1270g. It meets cULus approvals.
Weidmuller 1286910000 technical specifications.
| Approvals | cULus |
| Depth | 131.5mm |
| Height | 135mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 6 |
| Operating Supply Voltage | 60V |
| Ratings | IP30 |
| Weight | 1270g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1286910000 to view detailed technical specifications.
No datasheet is available for this part.