Weidmuller 1286990000 technical specifications.
| Approvals | cULus |
| Depth | 142.7mm |
| Height | 135mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 18 |
| Ratings | IP30 |
| Weight | 1630g |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1286990000 to view detailed technical specifications.
No datasheet is available for this part.