This 18-port Ethernet PHY from Weidmuller is designed for DIN rail mounting and features an operating temperature range of -40°C to 75°C. It meets IP30 ratings and is certified for cULus approvals. The device measures 142.7mm in depth, 135mm in height, and 94mm in width, with a weight of 1630g.
Weidmuller 1287000000 technical specifications.
| Approvals | cULus |
| Depth | 142.7mm |
| Height | 135mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 18 |
| Ratings | IP30 |
| Weight | 1630g |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1287000000 to view detailed technical specifications.
No datasheet is available for this part.