Weidmuller 1287020000 technical specifications.
| Approvals | cULus |
| Depth | 107mm |
| Height | 135mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 9 |
| Ratings | IP30 |
| Weight | 1510g |
| Width | 80.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1287020000 to view detailed technical specifications.
No datasheet is available for this part.