Weidmuller 1303890000 technical specifications.
| Approvals | EN, CE |
| Coil Current | 35mA |
| Coil Power | 840mW |
| Coil Resistance | 685.7R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Gold, Silver |
| Depth | 113.6mm |
| Height | 117.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operate Time | 7ms |
| Packaging | Bulk |
| Release Time | 14ms |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating | 300V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1303890000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.