Weidmuller 1306000000 technical specifications.
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1306000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.