
Single-output DC/DC converter providing 24V at up to 24A. Features screw terminal output connectors for secure connections. Input current rating is 10A, with a maximum input current of 28A. Unit dimensions are 150mm (depth) x 130mm (height) x 66mm (width), weighing 980g.
Weidmuller 1370050010 technical specifications.
| Current - Output 2 | 24A |
| Depth | 150mm |
| Height | 130mm |
| Input Current | 10A |
| Length | 150mm |
| Max Input Current | 28A |
| Max Output Current | 24A |
| Output Connector | Screw Terminals |
| Output Voltage | 24V |
| Voltage Rating | 24V |
| Weight | 980g |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1370050010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
