Weidmuller 1391670000 technical specifications.
| Coil Current | 11.5mA |
| Coil Resistance | 2.09kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 6ms |
| Relay Type | General Purpose |
| Release Time | 16ms |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1391670000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.