Single-output AC/DC power supply delivering 960W maximum output power with a 40A maximum output current at a nominal 24V. Features 93% efficiency, 3kV isolation voltage, and a wide input voltage range from 85V to 264V AC. Operates across an extended temperature range of -25°C to 70°C and mounts conveniently on DIN rail.
Weidmuller 1469520000 technical specifications.
| Current - Output 1 | 40A |
| Efficiency | 93% |
| Isolation Voltage | 3kV |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Max Power Dissipation | 960W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1469520000 to view detailed technical specifications.
No datasheet is available for this part.