
Weidmuller 1565270000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Color | Natural |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 81mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Ratings | IP66, IP68 |
| Series | Klippon® K |
| Weight | 840g |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1565270000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.