The Klippon K enclosure is a 120mm x 81mm x 220mm aluminium box with a natural finish and lead-free construction. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The enclosure is rated for IP66 and IP68 environmental conditions. It is available in a single unit quantity and is made of aluminium material.
Weidmuller 1565280000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Color | Natural |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 81mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66, IP68 |
| Series | Klippon® K |
| Weight | 1280g |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1565280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.