
2-position feed-through modular terminal block designed for DIN rail mounting. Features a 36A current rating and 600V voltage rating, with a 8kV impulse voltage. Constructed with blue thermoplastic insulation, it offers a wide operating temperature range from -50°C to 120°C and a UL94 V-0 flammability rating. This RoHS compliant component supports wire gauges from 8AWG to 22AWG with clamp termination.
Weidmuller 1608630000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 36A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 45mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 8.1mm |
| Termination | CLAMP |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 8.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1608630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.