
8-position, 2-row wire-to-board header with a 5mm pitch. Features right-angle, through-hole solder termination and a UL94 V-0 flammability rating. Rated for 300V and 10A, with tin-plated copper-tin contacts. Housing is orange and the component is RoHS compliant and lead-free.
Weidmuller 1614370000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 9.5A |
| Flammability Rating | UL94 V-0 |
| Height | 28.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 22mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1614370000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.