
Feed-through terminal block with 2 positions and 2 circuits, designed for DIN rail mounting. Features a straight orientation and a 5.1mm terminal width. Rated for 300V and 20A, with a 6kV voltage rating. Constructed from UL94 V-0 rated thermoplastic insulation in a beige housing. Compliant with IEC, CSA, CE, and UR approvals, and RoHS certified. Accommodates wire gauges from 12AWG to 26AWG.
Weidmuller 1689960000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1689960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.