Weidmuller 1701232000 technical specifications.
| Contact Material | Gold, CuZn |
| Contact Plating | Gold |
| Height | 55mm |
| Length | 102mm |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1701232000 to view detailed technical specifications.
No datasheet is available for this part.