
Weidmuller 1720580000 technical specifications.
| Flammability Rating | UL94 HB |
| Height | 0.2mm |
| Length | 12.5mm |
| Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1720580000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.