
Feed-through terminal block with 2 positions and 2 circuits, rated for 24A and 6kV. Features a straight orientation, 5.1mm terminal width, and accommodates wire gauges from 12AWG to 26AWG. Constructed with a green thermoplastic housing and yellow insulation, it meets UL94 V-0 flammability rating and is RoHS compliant. Designed for DIN rail mounting, this terminal block is approved by IEC, CSA, CE, and UR.
Weidmuller 1720950000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 30mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 35mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1720950000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.