
Weidmuller 1740190000 technical specifications.
| Approvals | CSA, cURus |
| Contact Material | Gold, CuZn |
| Lead Free | Lead Free |
| Length | 152mm |
| Number of Poles | 8 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1740190000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
