Weidmuller 1760050000 technical specifications.
| Approvals | cURus |
| Color | Grey |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Height | 41.5mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Plastic |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1760050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.