
Feed-through terminal block with 2 positions and 2 circuits, designed for DIN rail mounting. Features screw termination and a 6.1mm terminal width. Rated for 28A current and 600V voltage, with a 32A current rating and 8kV voltage rating. Constructed with blue thermoplastic insulation, meeting UL94 V-0 flammability standards. RoHS compliant and lead-free.
Weidmuller 1770840000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 45.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 61.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1770840000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.