
3-position feed-through terminal block for cable mounting, rated for 600V and 36A (41A rating). Features a blue thermoplastic housing with UL94 V-0 flammability, accommodating wire gauges from 8AWG to 22AWG. This RoHS compliant component offers 3 contacts across 3 rows and 3 positions, with a terminal width of 8.1mm and a voltage rating of 8kV. Approvals include IEC, CSA, CE, and UR.
Weidmuller 1771420000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 36A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 68mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 8.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 8.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1771420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.