
Two-position, disconnect terminal block with straight orientation, designed for DIN rail mounting. Features a 10A current rating and 300V voltage rating, with a 6kV impulse voltage capability. Constructed with beige thermoplastic insulation, meeting UL94 V-0 flammability standards and RoHS compliance. Accommodates wire gauges from 12AWG to 26AWG, utilizing clamp termination. Approved by IEC, CSA, CE, and UR.
Weidmuller 1779010000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 43.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Termination | CLAMP |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1779010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
