Weidmuller 1783520000 technical specifications.
| Color | Silver |
| Contact Material | Gold, CuZn |
| Features | WATERPROOF |
| Height | 43mm |
| Lead Free | Lead Free |
| Length | 102mm |
| Material | ZINC DIE CAST |
| Package Quantity | 1 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1783520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.