Weidmuller 1786860000 technical specifications.
| Approvals | cURus |
| Color | Grey |
| Height | 76mm |
| Length | 135.5mm |
| Material | Aluminium, Metal |
| Ratings | IP65 |
| Series | RockStar® |
| Weight | 0.728lb |
| Width | 45.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1786860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.