
Feed-through terminal block with 4 positions and 2 circuits, designed for DIN rail mounting. Features a 20A current rating, 600V voltage rating, and 8kV impulse voltage. Constructed with blue thermoplastic insulation, offering UL94 V-0 flammability resistance. Compliant with CSA, CE, cURus, and IEC standards, this lead-free and RoHS-compliant component supports wire gauges from 14AWG to 30AWG.
Weidmuller 1791000000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 54.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 72.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1791000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.