Weidmuller 1812630000 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Length | 8mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1812630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.