Weidmuller 1892081000 technical specifications.
| Approvals | cURus |
| Contact Material | Gold, CuZn |
| Housing Color | Grey |
| Length | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1892081000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.