Weidmuller 342000000 technical specifications.
| Color | Natural |
| Height | 70mm |
| Lead Free | Lead Free |
| Length | 40.5mm |
| Width | 70mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 342000000 to view detailed technical specifications.
No datasheet is available for this part.