Weidmuller 36040 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | PBT, Plastic |
| Mount | Box |
| Ratings | IP67 |
| Series | Klippon® TBF |
| Weight | 6.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 36040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.