Weidmuller 380100 technical specifications.
| Material | Stainless Steel, Metal |
| Mount | Box |
| Ratings | IP66 |
| Series | Klippon® TB |
| Weight | 68lb |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 380100 to view detailed technical specifications.
No datasheet is available for this part.