Weidmuller 3802500000 technical specifications.
| Lead Free | Lead Free |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Ratings | IP66 |
| Series | Klippon® TB |
| Weight | 68lb |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 3802500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.