TS 35X7.5 2M/ST/ZN. Mounting rail, DIN EN 60715, Steel, 2000 mm, galvanized GTIN (EAN): 4008190088026
Weidmuller 383400000 technical specifications.
| Depth | 35mm |
| Lead Free | Lead Free |
| Length | 2000mm |
| Thickness | 1mm |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 383400000 to view detailed technical specifications.
No datasheet is available for this part.