Weidmuller 4058480000 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Plug-In |
| Operate Time | 7ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 4058480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.