
DPDT General Purpose Electromechanical Relay featuring a 110VDC coil with 28.8kΩ resistance and 3.8mA coil current, consuming 400mW. Contacts rated for 8A with silver material. Operates within -40°C to 85°C, with 7ms operate and 3ms release times. Through-hole and plug-in mountable with PC pin termination. Dimensions: 15.7mm (L) x 12.7mm (W) x 29mm (H). Approvals include CSA, VDE, and cURus.
Weidmuller 4058590000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 3.8mA |
| Coil Power | 400mW |
| Coil Resistance | 28.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 4.1mA |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Plug-In |
| Number of Contacts | 2 |
| Operate Time | 7ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating | 110V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 4058590000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
