DPDT plug-in electromechanical relay with 115VAC coil voltage and 8.1kΩ coil resistance. Features an 8A contact current rating with gold contact material, suitable for general-purpose applications. Mounts via through-hole or plug-in, with PC pin termination. Operating temperature range is -40°C to 70°C, and it meets UL94 V-0 flammability rating. Approvals include CSA, VDE, and cURus.
Weidmuller 4058620000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 8A |
| Contact Material | Gold |
| Current Rating | 6.6mA |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Plug-In |
| Number of Contacts | 2 |
| Operate Time | 9ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 45ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating | 115V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 4058620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.