Electromechanical general-purpose relay featuring a 230VAC coil with 32.5kΩ resistance and non-latching operation. DPDT contacts rated for 8A with silver contact material. Through-hole mounting with PC pin termination. Operating temperature range from -40°C to 70°C. Approvals include CSA, VDE, and cURus.
Weidmuller 4058630000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 3.2mA |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 9ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 45ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Electromechanical |
| Voltage Rating | 230V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 4058630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.