DPDT general purpose power relay with an 8A contact current rating and Silver contacts. Features a 60V DC coil voltage, 7mA coil current, 420mW coil power, and 8.3kR coil resistance. Operates within a -40°C to 70°C temperature range, with 8ms operate time and 6ms release time. Through-hole mounting with PC pin termination. UL94 V-0 flammability rating and CSA, VDE, cURus approvals.
Weidmuller 4058760000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 7mA |
| Coil Power | 420mW |
| Coil Resistance | 8.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 7mA |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating | 60V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 4058760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.